



2896TR | |
|---|---|
DigiKey Part Number | 36-2896TR-ND - Tape & Reel (TR) 36-2896CT-ND - Cut Tape (CT) 36-2896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2896TR |
Description | BATTERY RETAINER COIN 16MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2896TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Battery Series 1632 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Height Above Board 0.171" (4.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,46296 Kč | 4 731,48 Kč |
| 1 000 | 8,94725 Kč | 8 947,25 Kč |
| 1 500 | 8,81916 Kč | 13 228,74 Kč |
| 2 500 | 8,30849 Kč | 20 771,23 Kč |
| 3 500 | 8,08561 Kč | 28 299,64 Kč |
| 5 000 | 7,85581 Kč | 39 279,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,87000 Kč | 17,87 Kč |
| 10 | 14,92300 Kč | 149,23 Kč |
| 25 | 13,86080 Kč | 346,52 Kč |
| 100 | 12,39500 Kč | 1 239,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 25 | 11,57400 Kč | 289,35 Kč |
| 100 | 10,34360 Kč | 1 034,36 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


