



2896 | |
|---|---|
DigiKey Part Number | 36-2896-ND |
Manufacturer | |
Manufacturer Product Number | 2896 |
Description | BATTERY RETAINER COIN 16MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2896 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Battery Series 1632 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Height Above Board 0.171" (4.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 13,01400 Kč | 130,14 Kč |
| 25 | 12,08800 Kč | 302,20 Kč |
| 100 | 10,80940 Kč | 1 080,94 Kč |
| 500 | 9,49008 Kč | 4 745,04 Kč |
| 1 000 | 8,97308 Kč | 8 973,08 Kč |
| 2 500 | 8,33252 Kč | 20 831,30 Kč |
| 5 000 | 7,87854 Kč | 39 392,70 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |





