Hex Standoff Threaded M4 Nylon 0.984" (25.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M4 Nylon 0.984" (25.00mm) Natural
25535
25535

25535

DigiKey Part Number
36-25535-ND
Manufacturer
Manufacturer Product Number
25535
Description
HEX STANDOFF M4 NYLON 25MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4 Nylon 0.984" (25.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.236" (5.99mm) Hex
Packaging
Bulk
Between Board Height
0.984" (25.00mm)
Part Status
Active
Length - Overall
0.984" (25.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 829
Factory Stock: 7 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1019,78000 Kč197,80 Kč
2517,71400 Kč442,85 Kč
10016,58840 Kč1 658,84 Kč
1 00011,62407 Kč11 624,07 Kč
2 50010,53898 Kč26 347,45 Kč
5 0009,80644 Kč49 032,20 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč