



25531 | |
|---|---|
DigiKey Part Number | 36-25531-ND |
Manufacturer | |
Manufacturer Product Number | 25531 |
Description | HEX STANDOFF M4 NYLON 12MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon 0.472" (12.00mm) Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (5.99mm) Hex |
Packaging Bulk | Between Board Height 0.472" (12.00mm) |
Part Status Active | Length - Overall 0.472" (12.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 25 | 14,04360 Kč | 351,09 Kč |
| 100 | 13,01880 Kč | 1 301,88 Kč |
| 1 000 | 9,19796 Kč | 9 197,96 Kč |
| 2 500 | 8,33369 Kč | 20 834,23 Kč |
| 5 000 | 7,75007 Kč | 38 750,35 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |






