



25525 | |
|---|---|
DigiKey Part Number | 36-25525-ND |
Manufacturer | |
Manufacturer Product Number | 25525 |
Description | HEX STANDOFF M4 NYLON 20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon 0.787" (20.00mm) Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (5.99mm) Hex |
Packaging Bulk | Between Board Height 0.787" (20.00mm) |
Part Status Active | Length - Overall 1.161" (29.50mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 25 | 11,75880 Kč | 293,97 Kč |
| 1 000 | 7,07801 Kč | 7 078,01 Kč |
| 2 500 | 6,40817 Kč | 16 020,43 Kč |
| 5 000 | 5,95583 Kč | 29 779,15 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |










