



25509 | |
|---|---|
DigiKey Part Number | 36-25509-ND |
Manufacturer | |
Manufacturer Product Number | 25509 |
Description | HEX STANDOFF M3 NYLON 8MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.315" (8.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 14,18800 Kč | 141,88 Kč |
| 25 | 12,84040 Kč | 321,01 Kč |
| 1 000 | 8,63050 Kč | 8 630,50 Kč |
| 2 500 | 7,99900 Kč | 19 997,50 Kč |
| 5 000 | 7,00919 Kč | 35 045,95 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |





