



2484CN | |
|---|---|
DigiKey Part Number | 36-2484CN-ND |
Manufacturer | |
Manufacturer Product Number | 2484CN |
Description | BATTERY HOLDER AAA 3 CELL LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AAA 3 Cell Wire Leads with Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2484CN Models |
Category | Battery Cell Size |
Mfr | Number of Cells 3 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads with Connector |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.591" (15.01mm) |
Style Holder (Covered) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,48000 Kč | 71,48 Kč |
| 10 | 59,40300 Kč | 594,03 Kč |
| 25 | 55,15320 Kč | 1 378,83 Kč |
| 100 | 49,30960 Kč | 4 930,96 Kč |
| 500 | 43,29392 Kč | 21 646,96 Kč |
| 1 000 | 40,93494 Kč | 40 934,94 Kč |
| 2 500 | 38,01273 Kč | 95 031,82 Kč |
| 5 000 | 36,70475 Kč | 183 523,75 Kč |
| Unit Price without VAT: | 71,48000 Kč |
|---|---|
| Unit Price with VAT: | 86,49080 Kč |











