



2466RB | |
|---|---|
DigiKey Part Number | 36-2466RB-ND |
Manufacturer | |
Manufacturer Product Number | 2466RB |
Description | BATTERY HOLDER AAA PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2466RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.500" (12.70mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,38000 Kč | 40,38 Kč |
| 1 000 | 22,07059 Kč | 22 070,59 Kč |
| 2 500 | 20,49502 Kč | 51 237,55 Kč |
| 5 000 | 19,37830 Kč | 96 891,50 Kč |
| Unit Price without VAT: | 40,38000 Kč |
|---|---|
| Unit Price with VAT: | 48,85980 Kč |











