



24457 | |
|---|---|
DigiKey Part Number | 36-24457-ND |
Manufacturer | |
Manufacturer Product Number | 24457 |
Description | HEX STANDOFF M4 ALUMINUM 20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Aluminum 0.787" (20.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (5.99mm) Hex |
Packaging Bulk | Between Board Height 0.787" (20.00mm) |
Part Status Active | Length - Overall 0.787" (20.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 14,32100 Kč | 143,21 Kč |
| 25 | 12,82560 Kč | 320,64 Kč |
| 100 | 10,88540 Kč | 1 088,54 Kč |
| 500 | 9,05854 Kč | 4 529,27 Kč |
| 1 000 | 8,38933 Kč | 8 389,33 Kč |
| 2 500 | 7,59892 Kč | 18 997,30 Kč |
| 5 000 | 7,13932 Kč | 35 696,60 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


