24453
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24453
36-24453-ND
36-24453-ND

24453

DigiKey Part Number
36-24453-ND
Manufacturer
Manufacturer Product Number
24453
Description
HEX STANDOFF M4 ALUMINUM 10MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4 Aluminum 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.394" (10.00mm)
Length - Overall
0.394" (10.00mm)
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 542
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
107,99900 Kč79,99 Kč
257,15720 Kč178,93 Kč
1006,06450 Kč606,45 Kč
5005,03642 Kč2 518,21 Kč
1 0004,65984 Kč4 659,84 Kč
2 5004,21505 Kč10 537,62 Kč
5 0004,21000 Kč21 050,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč