



24424 | |
|---|---|
DigiKey Part Number | 36-24424-ND |
Manufacturer | |
Manufacturer Product Number | 24424 |
Description | HEX STANDOFF M2.5X0.45 ALUM 12MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 25 | 9,10480 Kč | 227,62 Kč |
| 100 | 7,72730 Kč | 772,73 Kč |
| 500 | 6,42202 Kč | 3 211,01 Kč |
| 1 000 | 5,94432 Kč | 5 944,32 Kč |
| 2 500 | 5,37994 Kč | 13 449,85 Kč |
| 5 000 | 5,24950 Kč | 26 247,50 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


