244xy Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
244xy Series
24421
24421

24421

DigiKey Part Number
36-24421-ND
Manufacturer
Manufacturer Product Number
24421
Description
HEX STANDOFF M2.5X0.45 ALUM 6MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Aluminum 0.236" (6.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.236" (6.00mm)
Length - Overall
0.236" (6.00mm)
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 933
Factory Stock: 3 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,21000 Kč10,21 Kč
107,70700 Kč77,07 Kč
256,89040 Kč172,26 Kč
1005,83860 Kč583,86 Kč
5004,84880 Kč2 424,40 Kč
1 0004,48616 Kč4 486,16 Kč
2 5004,05760 Kč10 144,00 Kč
5 0003,95770 Kč19 788,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,21000 Kč
Unit Price with VAT:12,35410 Kč