Hex Standoff Threaded M4 Brass 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M4 Brass 0.197" (5.00mm)
24410
24410

24410

DigiKey Part Number
36-24410-ND
Manufacturer
Manufacturer Product Number
24410
Description
HEX STANDOFF M4 BRASS 5MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4 Brass 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.197" (5.00mm)
Length - Overall
0.197" (5.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 603
Factory Stock: 3 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,11000 Kč12,11 Kč
109,05400 Kč90,54 Kč
258,11400 Kč202,85 Kč
1006,98070 Kč698,07 Kč
2 5004,78507 Kč11 962,68 Kč
5 0004,44515 Kč22 225,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,11000 Kč
Unit Price with VAT:14,65310 Kč