Hex Standoff Threaded M3 Brass 0.984" (25.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24408

DigiKey Part Number
36-24408-ND
Manufacturer
Manufacturer Product Number
24408
Description
HEX STANDOFF M3 BRASS 25MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Brass 0.984" (25.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.217" (5.50mm) Hex
Packaging
Bulk
Between Board Height
0.984" (25.00mm)
Part Status
Active
Length - Overall
0.984" (25.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Nickel
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 933
Factory Stock: 2 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1027,50700 Kč275,07 Kč
1 00015,37264 Kč15 372,64 Kč
2 50014,06874 Kč35 171,85 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč