Hex Standoff Threaded M3 Brass 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24407

DigiKey Part Number
36-24407-ND
Manufacturer
Manufacturer Product Number
24407
Description
HEX STANDOFF M3 BRASS 20MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Brass 0.787" (20.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.787" (20.00mm)
Length - Overall
0.787" (20.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Factory Stock: 5 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1024,77800 Kč247,78 Kč
1 00013,97543 Kč13 975,43 Kč
2 50012,67784 Kč31 694,60 Kč
5 00012,59880 Kč62 994,00 Kč
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč