Hex Standoff Threaded M2.5x0.45 Brass 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M2.5x0.45 Brass 0.236" (6.00mm)
24381
24381

24381

DigiKey Part Number
36-24381-ND
Manufacturer
Manufacturer Product Number
24381
Description
HEX STANDOFF M2.5X0.45 BRASS 6MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Brass 0.236" (6.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.236" (6.00mm)
Length - Overall
0.236" (6.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 665
Factory Stock: 1 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
109,49100 Kč94,91 Kč
258,49160 Kč212,29 Kč
1007,20440 Kč720,44 Kč
5006,29940 Kč3 149,70 Kč
1 0005,53822 Kč5 538,22 Kč
2 5005,01054 Kč12 526,35 Kč
5 0004,65421 Kč23 271,05 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč