Hex Standoff Threaded M4 Aluminum 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M4 Aluminum 0.472" (12.00mm)
24350
24350

24350

DigiKey Part Number
36-24350-ND
Manufacturer
Manufacturer Product Number
24350
Description
HEX STANDOFF M4 ALUMINUM 12MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4 Aluminum 0.472" (12.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.236" (5.99mm) Hex
Packaging
Bulk
Between Board Height
0.472" (12.00mm)
Part Status
Active
Length - Overall
0.866" (22.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Iridite
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 225
Factory Stock: 1 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1014,34200 Kč143,42 Kč
2514,06880 Kč351,72 Kč
1 0008,40550 Kč8 405,50 Kč
2 5007,61362 Kč19 034,05 Kč
5 0007,07901 Kč35 395,05 Kč
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč