
24347 | |
|---|---|
DigiKey Part Number | 36-24347-ND |
Manufacturer | |
Manufacturer Product Number | 24347 |
Description | HEX STANDOFF M3 ALUMINUM 20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Aluminum 0.787" (20.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bulk | Between Board Height 0.787" (20.00mm) |
Part Status Active | Length - Overall 1.102" (28.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 1 000 | 10,15568 Kč | 10 155,68 Kč |
| 2 500 | 9,20410 Kč | 23 010,25 Kč |
| 5 000 | 8,81920 Kč | 44 096,00 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |






