24326
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24326
24326
24326

24326

DigiKey Part Number
36-24326-ND
Manufacturer
Manufacturer Product Number
24326
Description
HEX STANDOFF M4 BRASS 12MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4 Brass 0.472" (12.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.472" (12.00mm)
Length - Overall
0.866" (22.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 897
Factory Stock: 12 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,05000 Kč17,05 Kč
1013,89300 Kč138,93 Kč
1 0007,78850 Kč7 788,50 Kč
2 5007,15708 Kč17 892,70 Kč
Unit Price without VAT:17,05000 Kč
Unit Price with VAT:20,63050 Kč