
24324 | |
|---|---|
DigiKey Part Number | 36-24324-ND |
Manufacturer | |
Manufacturer Product Number | 24324 |
Description | HEX STANDOFF M3 BRASS 25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.984" (25.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bulk | Between Board Height 0.984" (25.00mm) |
Part Status Active | Length - Overall 1.299" (33.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 31,70700 Kč | 317,07 Kč |
| 1 000 | 17,52073 Kč | 17 520,73 Kč |
| 2 500 | 16,16846 Kč | 40 421,15 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |


