Hex Standoff Threaded M3 Brass 0.709" (18.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24322

DigiKey Part Number
36-24322-ND
Manufacturer
Manufacturer Product Number
24322
Description
HEX STANDOFF M3 BRASS 18MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Brass 0.709" (18.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.709" (18.00mm)
Length - Overall
1.024" (26.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Factory Stock: 1 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1027,92700 Kč279,27 Kč
1 00015,51017 Kč15 510,17 Kč
2 50014,07437 Kč35 185,93 Kč
5 00013,10519 Kč65 525,95 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč