Hex Standoff Threaded M3 Brass 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3 Brass 0.591" (15.00mm)
24315
24315

24315

DigiKey Part Number
36-24315-ND
Manufacturer
Manufacturer Product Number
24315
Description
HEX STANDOFF M3 BRASS 15MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Brass 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.591" (15.00mm)
Length - Overall
0.906" (23.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 683
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1 00013,43872 Kč13 438,72 Kč
2 50012,38882 Kč30 972,05 Kč
5 0007,79899 Kč38 994,95 Kč
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč