Hex Standoff Threaded M2.5x0.45 Brass 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24309

DigiKey Part Number
36-24309-ND
Manufacturer
Manufacturer Product Number
24309
Description
HEX STNDFF M2.5X0.45 BRASS 15MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Brass 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.591" (15.00mm)
Length - Overall
0.748" (19.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1018,26800 Kč182,68 Kč
1 00010,61869 Kč10 618,69 Kč
2 5009,62506 Kč24 062,65 Kč
5 0009,23912 Kč46 195,60 Kč
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč