
24299 | |
---|---|
DigiKey Part Number | 36-24299-ND |
Manufacturer | |
Manufacturer Product Number | 24299 |
Description | HEX STANDOFF M3 SS 20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Stainless Steel 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 24299 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 51,24000 Kč | 51,24 Kč |
10 | 38,76500 Kč | 387,65 Kč |
25 | 37,07760 Kč | 926,94 Kč |
1 000 | 31,66181 Kč | 31 661,81 Kč |
2 500 | 23,32977 Kč | 58 324,43 Kč |
Unit Price without VAT: | 51,24000 Kč |
---|---|
Unit Price with VAT: | 62,00040 Kč |