Hex Standoff Threaded M3 Stainless Steel 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3 Stainless Steel 0.591" (15.00mm)
24297
24297

24297

DigiKey Part Number
36-24297-ND
Manufacturer
Manufacturer Product Number
24297
Description
HEX STANDOFF M3 SS 15MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Stainless Steel 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
24297 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Male, Female
Mfr
Screw, Thread Size
Packaging
Bulk
Diameter - Outside
0.217" (5.50mm) Hex
Part Status
Active
Between Board Height
0.591" (15.00mm)
Type
Length - Overall
0.906" (23.00mm)
Threaded/Unthreaded
Threaded
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 837
Factory Stock: 1 319
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1036,13800 Kč361,38 Kč
2532,42080 Kč810,52 Kč
10031,49700 Kč3 149,70 Kč
1 00026,87744 Kč26 877,44 Kč
2 50020,15825 Kč50 395,62 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč