


2408 | |
|---|---|
DigiKey Part Number | 36-2408-ND |
Manufacturer | |
Manufacturer Product Number | 2408 |
Description | THUMB SCREW KNOB - #8-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8-32 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #8-32 |
Manufacturer Keystone Electronics | Head Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Head Height 0.188" (4.78mm) 3/16" |
Part Status Active | Length - Below Head 0.375" (9.53mm) 3/8" |
Type Thumb Screw | Length - Overall 0.563" (14.30mm) 9/16" |
Screw Head Type Knob | Material Stainless Steel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7128-SS | RAF Electronic Hardware | 0 | 1772-3184-ND | 102,89000 Kč | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 50,18524 Kč | 12 546,31 Kč |
| Unit Price without VAT: | 50,18524 Kč |
|---|---|
| Unit Price with VAT: | 60,72414 Kč |




