239x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
239x Series
36-2397-ND
36-2397-ND

2397

DigiKey Part Number
36-2397-ND
Manufacturer
Manufacturer Product Number
2397
Description
ROUND SPACER #10 NYLON 7/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #10 Nylon 0.875" (22.23mm) 7/8" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.177" (4.50mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
0.875" (22.23mm) 7/8"
Features
Self Retaining
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 547
Factory Stock: 2 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,75000 Kč8,75 Kč
106,56100 Kč65,61 Kč
255,87400 Kč146,85 Kč
1005,41580 Kč541,58 Kč
1 0003,95770 Kč3 957,70 Kč
2 5003,45461 Kč8 636,52 Kč
5 0003,33280 Kč16 664,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,75000 Kč
Unit Price with VAT:10,58750 Kč