



2396 | |
|---|---|
DigiKey Part Number | 36-2396-ND |
Manufacturer | |
Manufacturer Product Number | 2396 |
Description | ROUND SPACER #10 NYLON 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
Category | Diameter - Inside 0.177" (4.50mm) |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Features Self Retaining |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Natural |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,02240 Kč | 150,56 Kč |
| 100 | 5,10460 Kč | 510,46 Kč |
| 500 | 4,23572 Kč | 2 117,86 Kč |
| 1 000 | 3,91697 Kč | 3 916,97 Kč |
| 2 500 | 3,54035 Kč | 8 850,88 Kč |
| 5 000 | 3,28606 Kč | 16 430,30 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


