
237-M | |
|---|---|
DigiKey Part Number | 36-237-M-ND |
Manufacturer | |
Manufacturer Product Number | 237-M |
Description | BATT CONNECTOR SNAP 9V 8" LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Connector, Snap 9V 1 Cell Wire Leads - 8" (203.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | 237-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 9V, Snap Connector | |
Style | Connector, Snap | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Free Hanging | |
Termination Style | Wire Leads - 8" (203.2mm) | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,79000 Kč | 21,79 Kč |
| 10 | 20,81800 Kč | 208,18 Kč |
| 1 000 | 12,40126 Kč | 12 401,26 Kč |
| 2 500 | 11,51590 Kč | 28 789,75 Kč |
| 5 000 | 10,88849 Kč | 54 442,45 Kč |
| Unit Price without VAT: | 21,79000 Kč |
|---|---|
| Unit Price with VAT: | 26,36590 Kč |




