



2341 | |
|---|---|
DigiKey Part Number | 36-2341-ND |
Manufacturer | |
Manufacturer Product Number | 2341 |
Description | ROUND SPACER #4 NYLON 1/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.125" (3.18mm) 1/8" Natural |
Datasheet | Datasheet |
Category | Diameter - Inside 0.102" (2.59mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Overall 0.125" (3.18mm) 1/8" |
Type | Features Self Retaining |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Natural |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 25 | 2,90600 Kč | 72,65 Kč |
| 100 | 2,45470 Kč | 245,47 Kč |
| 500 | 2,03176 Kč | 1 015,88 Kč |
| 1 000 | 1,87659 Kč | 1 876,59 Kč |
| 2 500 | 1,69286 Kč | 4 232,15 Kč |
| 5 000 | 1,67984 Kč | 8 399,20 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


