



2264-2 | |
|---|---|
DigiKey Part Number | 36-2264-2-ND |
Manufacturer | |
Manufacturer Product Number | 2264-2 |
Description | ROUND STANDOFF #4-40 BRASS 1/2" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.609" (15.47mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,71000 Kč | 17,71 Kč |
| 10 | 14,37300 Kč | 143,73 Kč |
| 1 000 | 8,12370 Kč | 8 123,70 Kč |
| 2 500 | 7,49880 Kč | 18 747,00 Kč |
| Unit Price without VAT: | 17,71000 Kč |
|---|---|
| Unit Price with VAT: | 21,42910 Kč |


