



2261-2 | |
|---|---|
DigiKey Part Number | 36-2261-2-ND |
Manufacturer | |
Manufacturer Product Number | 2261-2 |
Description | ROUND STANDOFF #4-40 BRASS 3/16" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" |
Packaging Bulk | Between Board Height 0.188" (4.78mm) 3/16" |
Part Status Active | Length - Overall 0.296" (7.52mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,03000 Kč | 17,03 Kč |
| 10 | 13,67100 Kč | 136,71 Kč |
| 1 000 | 7,67482 Kč | 7 674,82 Kč |
| 2 500 | 6,95531 Kč | 17 388,28 Kč |
| 5 000 | 6,31950 Kč | 31 597,50 Kč |
| Unit Price without VAT: | 17,03000 Kč |
|---|---|
| Unit Price with VAT: | 20,60630 Kč |


