Battery Connector, Snap 9V 1 Cell Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2242

DigiKey Part Number
36-2242-ND
Manufacturer
Manufacturer Product Number
2242
Description
BATT CONNECTOR SNAP 9V 6" LEADS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Connector, Snap 9V 1 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
EDA/CAD Models
2242 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
9V, Snap Connector
Style
Connector, Snap
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
Free Hanging
Termination Style
Wire Leads - 6" (152.4mm)
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Factory Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1019,71700 Kč197,17 Kč
2518,30200 Kč457,55 Kč
10016,79840 Kč1 679,84 Kč
1 00013,58382 Kč13 583,82 Kč
2 50012,61400 Kč31 535,00 Kč
5 00011,92670 Kč59 633,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč