



2233 | |
|---|---|
DigiKey Part Number | 36-2233-ND |
Manufacturer | |
Manufacturer Product Number | 2233 |
Description | BATTERY HOLDER D 2 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2233 Models |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type PCB, Through Hole |
Battery Type, Function Cylindrical, Holder | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,01000 Kč | 244,01 Kč |
| 10 | 232,74700 Kč | 2 327,47 Kč |
| Unit Price without VAT: | 244,01000 Kč |
|---|---|
| Unit Price with VAT: | 295,25210 Kč |








