Hex Standoff Threaded #8-32 Aluminum 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Aluminum 0.375" (9.53mm) 3/8"
2216
2216

2216

DigiKey Part Number
36-2216-ND
Manufacturer
Manufacturer Product Number
2216
Description
HEX STANDOFF #8-32 ALUMINUM 3/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Aluminum 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,59600 Kč95,96 Kč
258,59240 Kč214,81 Kč
1007,28630 Kč728,63 Kč
5006,05372 Kč3 026,86 Kč
1 0005,60206 Kč5 602,06 Kč
2 5005,06858 Kč12 671,45 Kč
5 0004,70821 Kč23 541,05 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč