209x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209x Series
2090
2090

2090

DigiKey Part Number
36-2090-ND
Manufacturer
Manufacturer Product Number
2090
Description
HEX STANDOFF #4-40 SS 3/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.938" (23.83mm) 15/16"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 673
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,16000 Kč44,16 Kč
1033,39000 Kč333,90 Kč
2529,95360 Kč748,84 Kč
10028,95370 Kč2 895,37 Kč
1 00021,24660 Kč21 246,60 Kč
Manufacturers Standard Package
Unit Price without VAT:44,16000 Kč
Unit Price with VAT:53,43360 Kč