
2060 | |
|---|---|
DigiKey Part Number | 36-2060-ND |
Manufacturer | |
Manufacturer Product Number | 2060 |
Description | SHOULDER SCREW PAN SLOTTED #4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Shoulder Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Keystone Electronics | Features Bowtie Clip Included |
Packaging Bulk | Thread Size #4-40 |
Part Status Active | Length - Below Head 0.250" (6.35mm) 1/4" |
Type Shoulder Screw | Material Steel |
Screw Head Type Pan Head | Plating Zinc, Yellow Chromate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 13,97300 Kč | 139,73 Kč |
| 1 000 | 7,76409 Kč | 7 764,09 Kč |
| 2 500 | 7,03164 Kč | 17 579,10 Kč |
| 5 000 | 6,88236 Kč | 34 411,80 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |



