
2046 | |
|---|---|
DigiKey Part Number | 36-2046-ND |
Manufacturer | |
Manufacturer Product Number | 2046 |
Description | PANEL ALUMINUM 3-3/4 X 6-1/4" |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 6.250" L x 3.750" W x 0.062" H (158.75mm x 95.25mm x 1.57mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 700 Case | |
Size / Dimension | 6.250" L x 3.750" W x 0.062" H (158.75mm x 95.25mm x 1.57mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |

