



2026 | |
|---|---|
DigiKey Part Number | 36-2026-ND |
Manufacturer | |
Manufacturer Product Number | 2026 |
Description | ROUND STANDOFF #4-40 ALUM 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,08000 Kč | 12,08 Kč |
| 10 | 9,08200 Kč | 90,82 Kč |
| 25 | 8,11520 Kč | 202,88 Kč |
| 100 | 6,88640 Kč | 688,64 Kč |
| 500 | 5,72158 Kč | 2 860,79 Kč |
| 1 000 | 5,62410 Kč | 5 624,10 Kč |
| 2 500 | 4,99920 Kč | 12 498,00 Kč |
| 5 000 | 4,45150 Kč | 22 257,50 Kč |
| Unit Price without VAT: | 12,08000 Kč |
|---|---|
| Unit Price with VAT: | 14,61680 Kč |


