



200 | |
|---|---|
DigiKey Part Number | 36-200-ND |
Manufacturer | |
Manufacturer Product Number | 200 |
Description | BATT HOLDER D 4 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 4 Cell Solder Lug |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 4 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder | Termination Style Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,83000 Kč | 265,83 Kč |
| 10 | 220,73100 Kč | 2 207,31 Kč |
| 25 | 204,97400 Kč | 5 124,35 Kč |
| 100 | 183,24950 Kč | 18 324,95 Kč |
| 500 | 181,42272 Kč | 90 711,36 Kč |
| Unit Price without VAT: | 265,83000 Kč |
|---|---|
| Unit Price with VAT: | 321,65430 Kč |







