Hex Standoff Threaded #8-32 Brass 2.000" (50.80mm) 2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Brass 2.000" (50.80mm) 2"
1964
1964

1964

DigiKey Part Number
36-1964-ND
Manufacturer
Manufacturer Product Number
1964
Description
HEX STANDOFF #8-32 BRASS 2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Brass 2.000" (50.80mm) 2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
2.000" (50.80mm) 2"
Length - Overall
2.375" (60.33mm) 2 3/8"
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Factory Stock: 3 112
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1049,76500 Kč497,65 Kč
1 00027,50759 Kč27 507,59 Kč
2 50025,19768 Kč62 994,20 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč