Hex Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2"
1944
1944

1944

DigiKey Part Number
36-1944-ND
Manufacturer
Manufacturer Product Number
1944
Description
HEX STANDOFF #4-40 BRASS 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
0.500" (12.70mm) 1/2"
Part Status
Active
Length - Overall
0.688" (17.48mm) 11/16"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Nickel
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 280
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1019,52800 Kč195,28 Kč
1 00010,70898 Kč10 708,98 Kč
2 5009,86914 Kč24 672,85 Kč
5 0007,31969 Kč36 598,45 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč