



1921C | |
|---|---|
DigiKey Part Number | 36-1921C-ND |
Manufacturer | |
Manufacturer Product Number | 1921C |
Description | HEX STANDOFF #4-40 SS 3/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1921C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,33000 Kč | 47,33 Kč |
| 10 | 35,69000 Kč | 356,90 Kč |
| 25 | 34,28960 Kč | 857,24 Kč |
| 1 000 | 21,49145 Kč | 21 491,45 Kč |
| Unit Price without VAT: | 47,33000 Kč |
|---|---|
| Unit Price with VAT: | 57,26930 Kč |


