1904F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1904F
1904F
1904F

1904F

DigiKey Part Number
36-1904F-ND
Manufacturer
Manufacturer Product Number
1904F
Description
HEX STANDOFF #8-32 NYLON 5/8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Nylon 0.625" (15.88mm) 5/8" Natural
Datasheet
 Datasheet
EDA/CAD Models
1904F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 426
Factory Stock: 6 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,27000 Kč17,27 Kč
1014,35600 Kč143,56 Kč
1 0007,90628 Kč7 906,28 Kč
2 5007,28210 Kč18 205,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,27000 Kč
Unit Price with VAT:20,89670 Kč