
1903B | |
|---|---|
DigiKey Part Number | 36-1903B-ND |
Manufacturer | |
Manufacturer Product Number | 1903B |
Description | HEX STANDOFF #6-32 NYLON 3/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,14000 Kč | 17,14 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 1 000 | 9,90056 Kč | 9 900,56 Kč |
| 2 500 | 9,17613 Kč | 22 940,33 Kč |
| 5 000 | 7,96874 Kč | 39 843,70 Kč |
| Unit Price without VAT: | 17,14000 Kč |
|---|---|
| Unit Price with VAT: | 20,73940 Kč |




