



1797B | |
---|---|
DigiKey Part Number | 36-1797B-ND |
Manufacturer | |
Manufacturer Product Number | 1797B |
Description | HEX STANDOFF #2-56 ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1797B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.156" (3.96mm) 5/32" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,21000 Kč | 20,21 Kč |
10 | 16,87200 Kč | 168,72 Kč |
1 000 | 9,37350 Kč | 9 373,50 Kč |
2 500 | 8,54038 Kč | 21 350,95 Kč |
5 000 | 8,12370 Kč | 40 618,50 Kč |
Unit Price without VAT: | 20,21000 Kč |
---|---|
Unit Price with VAT: | 24,45410 Kč |