176
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
176
Cylindrical Battery Holders
Keystone Battery Cylindrical Battery Holders Video

176

DigiKey Part Number
36-176-ND
Manufacturer
Manufacturer Product Number
176
Description
BATT HOLDER D 2 CELL SOLDER LUG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) D 2 Cell Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199,76000 Kč199,76 Kč
10165,89500 Kč1 658,95 Kč
25154,05240 Kč3 851,31 Kč
100143,98200 Kč14 398,20 Kč
Manufacturers Standard Package
Unit Price without VAT:199,76000 Kč
Unit Price with VAT:241,70960 Kč