
1701 | |
|---|---|
DigiKey Part Number | 36-1701-ND |
Manufacturer | |
Manufacturer Product Number | 1701 |
Description | NUT SHAFT LK BRASS 3/8"-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3/8"-32 Shaft Lock Nut 0.500" (12.70mm) 1/2" Brass |
Datasheet | Datasheet |
Category | Thread Size 3/8"-32 |
Manufacturer Keystone Electronics | Thickness 0.500" (12.70mm) 1/2" |
Packaging Bulk | Width 0.500" (12.70mm) 1/2" |
Part Status Active | Material Brass |
Type Shaft Lock | Plating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 63,49800 Kč | 634,98 Kč |
| 25 | 57,00520 Kč | 1 425,13 Kč |
| 100 | 55,85470 Kč | 5 585,47 Kč |
| 1 000 | 38,84651 Kč | 38 846,51 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |


