
17 | |
|---|---|
DigiKey Part Number | 36-17-ND |
Manufacturer | |
Manufacturer Product Number | 17 |
Description | EYELETS 0.152" BRASS TIN PLATED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.152" (3.86mm) Eyelets Grip Range Brass, Tin Plated |
Datasheet | Datasheet |
Category | Rivet Diameter 0.152" (3.86mm) |
Manufacturer Keystone Electronics | Rivet Length 0.219" (5.56mm) |
Packaging Bulk | Hole Diameter 0.156" (3.96mm) 5/32" |
Part Status Active | Material Brass, Tin Plated |
Type Eyelets |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,30372 Kč | 6 518,60 Kč |
| Unit Price without VAT: | 1,30372 Kč |
|---|---|
| Unit Price with VAT: | 1,57750 Kč |



