
1640A | |
|---|---|
DigiKey Part Number | 36-1640A-ND |
Manufacturer | |
Manufacturer Product Number | 1640A |
Description | CONN PIN RCPT .084-.102 KNURL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.084" ~ 0.102" (2.13mm ~ 2.59mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
EDA/CAD Models | 1640A Models |
Category | Accepts Pin Diameter 0.084" ~ 0.102" (2.13mm ~ 2.59mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.138" (3.50mm) |
Packaging Bulk | Flange Diameter 0.170" (4.32mm) |
Part Status Active | Socket Depth 0.165" (4.19mm) |
Tail Type No Tail | Contact Material Beryllium Copper |
Termination Press-Fit, Knurled | Contact Finish Gold |
Length - Overall 0.165" (4.19mm) | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,76000 Kč | 77,76 Kč |
| 10 | 58,84800 Kč | 588,48 Kč |
| 25 | 52,81600 Kč | 1 320,40 Kč |
| 100 | 45,02580 Kč | 4 502,58 Kč |
| 500 | 37,68200 Kč | 18 841,00 Kč |
| 1 000 | 35,01417 Kč | 35 014,17 Kč |
| Unit Price without VAT: | 77,76000 Kč |
|---|---|
| Unit Price with VAT: | 94,08960 Kč |


